Part Details for MAX3386ECUP+T by Maxim Integrated Products
Results Overview of MAX3386ECUP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3386ECUP+T Information
MAX3386ECUP+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3386ECUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3386ECUP+T-ND
|
DigiKey | IC TRANSCEIVER FULL 3/2 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0504 | Buy Now |
Part Details for MAX3386ECUP+T
MAX3386ECUP+T CAD Models
MAX3386ECUP+T Part Data Attributes
|
MAX3386ECUP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3386ECUP+T
Maxim Integrated Products
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3386ECUP+T
This table gives cross-reference parts and alternative options found for MAX3386ECUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3386ECUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL83386EIVZ | Renesas Electronics Corporation | $1.4861 | ±15kV ESD Protected, +3V to +5.5V, 1 Microamp, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, TSSOP, /Tube | MAX3386ECUP+T vs ISL83386EIVZ |
MAX3386EEUP+ | Maxim Integrated Products | $4.4533 | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | MAX3386ECUP+T vs MAX3386EEUP+ |
SP3203ECY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, TSSOP-20 | MAX3386ECUP+T vs SP3203ECY-L/TR |
SP3203EEY/TR | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, TSSOP-20 | MAX3386ECUP+T vs SP3203EEY/TR |
TRS3386ECPWG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | MAX3386ECUP+T vs TRS3386ECPWG4 |
ISL83386EIV | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | MAX3386ECUP+T vs ISL83386EIV |
MAX3386ECUP+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3386ECUP+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the battery. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The selection of external components for the MAX3386ECUP+T depends on the specific application requirements, such as the input voltage, output voltage, and output current. Maxim Integrated provides a component selection guide in the datasheet, as well as online tools and calculators to help with component selection. Additionally, it's recommended to consult with experienced engineers or application notes for specific guidance.
-
The MAX3386ECUP+T has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for reliable operation. Thermal considerations include providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, it's recommended to follow the thermal design guidelines provided in the datasheet and to consult with experienced engineers for specific guidance.
-
Troubleshooting common issues with the MAX3386ECUP+T involves following a systematic approach, including checking the input voltage, output voltage, and output current, as well as verifying the correct operation of the enable and shutdown pins. Additionally, it's recommended to consult the datasheet, application notes, and online resources for specific guidance on troubleshooting and debugging techniques.
-
The MAX3386ECUP+T is designed to meet EMI and EMC regulatory standards, but it's still important to follow good design practices to ensure compliance. This includes using a shielded enclosure, keeping the device and external components away from sensitive circuits, and using EMI filters and shielding on the input and output lines. Additionally, it's recommended to consult with experienced engineers and follow the guidelines provided in the datasheet and application notes.