Part Details for MAX3362EKA#TG16 by Maxim Integrated Products
Results Overview of MAX3362EKA#TG16 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3362EKA#TG16 Information
MAX3362EKA#TG16 by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3362EKA#TG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1000 |
|
RFQ | |
|
Win Source Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOT-23 / IC TXRX RS485/RS422 3.3V SOT23-8 | 2062 |
|
$20.8547 / $31.2820 | Buy Now |
Part Details for MAX3362EKA#TG16
MAX3362EKA#TG16 CAD Models
MAX3362EKA#TG16 Part Data Attributes
|
MAX3362EKA#TG16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3362EKA#TG16
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 1.625 mm |
Alternate Parts for MAX3362EKA#TG16
This table gives cross-reference parts and alternative options found for MAX3362EKA#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3362EKA#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3362AKA#TG16 | Maxim Integrated Products | $5.7726 | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, | MAX3362EKA#TG16 vs MAX3362AKA#TG16 |
MAX3362EKA#TG16 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3362EKA#TG16 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, using a shielded enclosure and minimizing the length of the signal traces can help reduce EMI.
-
To ensure proper power and decoupling, use a high-quality power supply with low ripple and noise, and decouple the device with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, placed as close to the device as possible.
-
The MAX3362EKA#TG16 can achieve data rates of up to 100Mbps, but the actual data rate may vary depending on the specific application, cable length, and signal quality.
-
To troubleshoot common issues, check the power supply and decoupling, ensure proper termination and impedance matching, and verify the signal integrity using an oscilloscope or logic analyzer. Also, check for firmware or software issues, and consult the datasheet and application notes for guidance.
-
The MAX3362EKA#TG16 is rated for operation from -40°C to +85°C, but it may not be suitable for extremely harsh environments. Consult the datasheet and application notes for specific guidance on using the device in high-temperature or high-vibration applications.