Part Details for MAX3362AKA+ by Analog Devices Inc
Results Overview of MAX3362AKA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3362AKA+ Information
MAX3362AKA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3362AKA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 3.3V, High-Speed, RS-485/RS-42 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1249 |
|
RFQ |
Part Details for MAX3362AKA+
MAX3362AKA+ CAD Models
MAX3362AKA+ Part Data Attributes
|
MAX3362AKA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3362AKA+
Analog Devices Inc
3.3V, High-Speed, RS-485/RS-422 Transceiver in SOT Package, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2001-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |