Part Details for MAX3342EEBE-T by Maxim Integrated Products
Results Overview of MAX3342EEBE-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3342EEBE-T Information
MAX3342EEBE-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3342EEBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3342EEBE-T-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16UCSP Min Qty: 213 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$1.4100 | Buy Now |
|
Rochester Electronics | MAX3342 +/-15Kv ESD_Protected USB Level Transceiver In UCSP With USB Detect RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$0.8436 / $1.3600 | Buy Now |
Part Details for MAX3342EEBE-T
MAX3342EEBE-T CAD Models
MAX3342EEBE-T Part Data Attributes
|
MAX3342EEBE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3342EEBE-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA16, UCSP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e0 | |
Length | 2.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 35 ns | |
Width | 2.02 mm |
Alternate Parts for MAX3342EEBE-T
This table gives cross-reference parts and alternative options found for MAX3342EEBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3342EEBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3342EEBE-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PBGA16, UCSP-16 | MAX3342EEBE-T vs MAX3342EEBE-T |
MAX3344EEBE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA16, UCSP-16 | MAX3342EEBE-T vs MAX3344EEBE-T |
MAX3344EEBE-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PBGA16, UCSP-16 | MAX3342EEBE-T vs MAX3344EEBE-T |
MAX3345EEBE+T | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3342EEBE-T vs MAX3345EEBE+T |
MAX3345EEBE+ | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3342EEBE-T vs MAX3345EEBE+ |
MAX3344EEBE+T | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3342EEBE-T vs MAX3344EEBE+T |