Part Details for MAX333AEAP+ by Maxim Integrated Products
Results Overview of MAX333AEAP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX333AEAP+ Information
MAX333AEAP+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX333AEAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX333AEAP+-ND
|
DigiKey | IC SWITCH SPDT X 4 45OHM 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6226 / $12.4200 | Buy Now |
Part Details for MAX333AEAP+
MAX333AEAP+ CAD Models
MAX333AEAP+ Part Data Attributes
|
MAX333AEAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX333AEAP+
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX333AEAP+
This table gives cross-reference parts and alternative options found for MAX333AEAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX333AEAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX333ACAP | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, 0.209 INCH, SSOP-20 | MAX333AEAP+ vs MAX333ACAP |
MAX333AEAP+ Frequently Asked Questions (FAQ)
-
To minimize EMI and noise, it is recommended to follow a star-grounding scheme, keep the input and output traces separate, and use a solid ground plane. Additionally, place the device close to the power supply and use a decoupling capacitor between VCC and GND.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC before applying any input signals. Also, ensure that the input signals are within the specified voltage range and that the device is properly bypassed with a capacitor between VCC and GND.
-
The MAX333AEAP+ can sink or source up to 64mA of current per channel, but it is recommended to limit the current to 32mA per channel to ensure reliable operation and to prevent overheating.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at high temperatures (above 85°C) for extended periods. Also, follow the recommended PCB layout and thermal design guidelines.
-
The recommended operating temperature range for the MAX333AEAP+ is -40°C to +85°C. However, it is recommended to operate the device within a narrower temperature range (e.g., 0°C to 70°C) for optimal performance and reliability.