Part Details for MAX328CWE by Rochester Electronics LLC
Results Overview of MAX328CWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX328CWE Information
MAX328CWE by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MAX328CWE
MAX328CWE CAD Models
MAX328CWE Part Data Attributes
|
MAX328CWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX328CWE
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 84 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 3500 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX328CWE
This table gives cross-reference parts and alternative options found for MAX328CWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX328CWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX328CWE+ | Maxim Integrated Products | $10.7117 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | MAX328CWE vs MAX328CWE+ |
MAX328EWE+ | Maxim Integrated Products | $11.8992 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | MAX328CWE vs MAX328EWE+ |
MAX328EWE+T | Analog Devices Inc | Check for Price | Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX328CWE vs MAX328EWE+T |
MAX328EWE+ | Analog Devices Inc | Check for Price | Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX328CWE vs MAX328EWE+ |
MAX328CWE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | MAX328CWE vs MAX328CWE+T |
MAX328CWE+ | Analog Devices Inc | Check for Price | Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX328CWE vs MAX328CWE+ |
MAX328CWE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX328CWE vs MAX328CWE |
MAX328CWE+T | Analog Devices Inc | Check for Price | Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX328CWE vs MAX328CWE+T |
MAX328EWE | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX328CWE vs MAX328EWE |