Part Details for MAX327CEE+T by Maxim Integrated Products
Results Overview of MAX327CEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX327CEE+T Information
MAX327CEE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX327CEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX327CEE+TTR-ND
|
DigiKey | IC SW SPST-NOX4 3.5KOHM 16QSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1809 | Buy Now |
|
Quest Components | 161 |
|
$6.4256 / $11.6829 | Buy Now |
Part Details for MAX327CEE+T
MAX327CEE+T CAD Models
MAX327CEE+T Part Data Attributes
|
MAX327CEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX327CEE+T
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 75 Ω | |
On-state Resistance-Max (Ron) | 3500 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX327CEE+T
This table gives cross-reference parts and alternative options found for MAX327CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX327CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX327CEE+ | Analog Devices Inc | Check for Price | Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX327CEE+T vs MAX327CEE+ |
MAX327EEE+ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, ROHS COMPLIANT, QSOP-16 | MAX327CEE+T vs MAX327EEE+ |
MAX327EEE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, QSOP-16 | MAX327CEE+T vs MAX327EEE+T |
MAX327CEE+T | Analog Devices Inc | Check for Price | Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX327CEE+T vs MAX327CEE+T |
MAX327CEE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | MAX327CEE+T vs MAX327CEE |
MAX327EEE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, QSOP-16 | MAX327CEE+T vs MAX327EEE |
MAX327CEE+T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX327CEE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded cable for the RS-232 interface and to keep the device away from high-frequency sources.
-
To ensure reliable operation of the MAX327CEE+T in high-temperature environments, it's recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range of -40°C to +85°C.
-
When using the MAX327CEE+T in a system with multiple transceivers, it's essential to ensure that each transceiver has its own separate power supply and ground connections to prevent noise and signal coupling between the transceivers. Additionally, the system designer should consider the total power consumption and heat generation of the multiple transceivers and ensure that the system can handle the increased power and heat requirements.
-
To troubleshoot common issues with the MAX327CEE+T, it's recommended to follow a systematic approach, starting with checking the power supply and ground connections, then verifying the signal integrity and transmission rates, and finally, using diagnostic tools such as oscilloscopes and logic analyzers to identify the root cause of the issue.
-
When using the MAX327CEE+T in a system with a long cable length or high-capacitance load, it's essential to consider the signal attenuation and distortion caused by the cable capacitance and inductance. The system designer should ensure that the device is capable of driving the load and that the signal is properly terminated to prevent reflections and signal degradation.