-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232EEAE+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3232EEAE
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers RoHS: Compliant | 2510 |
|
$7.1600 / $12.2000 | Buy Now |
DISTI #
V36:1790_21383717
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 76 Lead time: 10 Weeks Date Code: 2342 | Americas - 2 |
|
$6.5640 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Down to 1 Package Multiple: 1 | 302 |
|
$5.4900 / $12.2000 | Buy Now |
DISTI #
78968400
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2342 | Americas - 2 |
|
$6.5640 | Buy Now |
DISTI #
MAX3232EEAE+
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP16 Min Qty: 1 | 151 |
|
$5.1900 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3232EEAE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3232EEAE+
Analog Devices Inc
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SSOP-5.3_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3232EEAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232EEAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3232ECAE+ | Maxim Integrated Products | $3.7371 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | MAX3232EEAE+ vs MAX3232ECAE+ |
MAX3232ECAE+T | Maxim Integrated Products | $6.3425 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 | MAX3232EEAE+ vs MAX3232ECAE+T |
MAX3232ECAE+ | Analog Devices Inc | $6.5511 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | MAX3232EEAE+ vs MAX3232ECAE+ |
MAX3232EEAE+T | Maxim Integrated Products | $6.8484 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, LEAD FREE, SSOP-16 | MAX3232EEAE+ vs MAX3232EEAE+T |
MAX3232EEAE+ | Maxim Integrated Products | $7.9503 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, SSOP-16 | MAX3232EEAE+ vs MAX3232EEAE+ |
MAX3232ECAE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3232EEAE+ vs MAX3232ECAE |
TRSF3232IDBG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3232EEAE+ vs TRSF3232IDBG4 |
TRSF3232IDBRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3232EEAE+ vs TRSF3232IDBRG4 |
MAX3232EEAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3232EEAE+ vs MAX3232EEAE-T |
TRSF3232IDBR | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3232EEAE+ vs TRSF3232IDBR |
The MAX3232EEAE+ can support data rates up to 250 kbps.
Yes, the MAX3232EEAE+ is designed to operate in harsh environments with temperatures ranging from -40°C to +85°C and is suitable for industrial and automotive applications.
The MAX3232EEAE+ has built-in ESD protection on the RS-232 inputs, which can withstand up to ±15 kV of electrostatic discharge.
The MAX3232EEAE+ has a low power consumption of 5mA (typical) and can operate from a single 3.3V or 5V supply.
Yes, the MAX3232EEAE+ is pin-compatible with other RS-232 transceivers, making it a drop-in replacement in many applications.