-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3227EAAE+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3227EAAE+T
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus RoHS: Compliant | 4660 |
|
$4.6300 / $8.5500 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protct,1µA,1Mbps,3.0 Min Qty: 1 Package Multiple: 1 | 104 |
|
$3.7100 / $10.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3227EAAE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3227EAAE+T
Analog Devices Inc
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SSOP-5.3_MM | |
Package Description | 5.30 MM, MO-150, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3227EAAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3227EAAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3227IDBR | Texas Instruments | $0.8681 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | MAX3227EAAE+T vs TRS3227IDBR |
MAX3227EAAE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3227EAAE+T vs MAX3227EAAE-T |
MAX3227ECDBG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP 0 to 70 | MAX3227EAAE+T vs MAX3227ECDBG4 |
ICL3227ECAZA | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet | MAX3227EAAE+T vs ICL3227ECAZA |
MAX3227CDBRG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15kV ESD Protection 16-SSOP 0 to 70 | MAX3227EAAE+T vs MAX3227CDBRG4 |
ICL3227ECA-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | MAX3227EAAE+T vs ICL3227ECA-T |
MAX3227ECAE | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 | MAX3227EAAE+T vs MAX3227ECAE |
MAX3227CAE | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, SSOP-16 | MAX3227EAAE+T vs MAX3227CAE |
MAX3227IDBE4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3227EAAE+T vs MAX3227IDBE4 |
The recommended layout and routing for the MAX3227EAAE+T involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the connector. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The MAX3227EAAE+T has a thermal pad that must be connected to a solid ground plane to dissipate heat. In high-temperature applications, it's recommended to use a heat sink or a thermal interface material to improve heat dissipation. Additionally, reducing the power supply voltage and minimizing the output current can also help reduce heat generation.
The MAX3227EAAE+T has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's recommended to use an ESD wrist strap or mat, and to handle the device by the body rather than the pins. Additionally, using ESD protection devices such as TVS diodes or ESD arrays can provide additional protection.
To troubleshoot common issues with the MAX3227EAAE+T, start by checking the power supply voltage and ensuring that it's within the recommended range. Next, verify that the device is properly configured and that the input and output signals are correct. Use an oscilloscope to check the signal integrity and look for signs of noise or distortion. If the issue persists, try replacing the device or checking for board-level issues such as layout or component problems.
When using the MAX3227EAAE+T in a non-standard or custom application, it's essential to carefully review the datasheet and ensure that the device meets the specific requirements of the application. This may involve customizing the device configuration, using external components to modify the device's behavior, or performing additional testing and validation to ensure that the device meets the required specifications.