Part Details for MAX3227CAE+T by Maxim Integrated Products
Results Overview of MAX3227CAE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3227CAE+T Information
MAX3227CAE+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3227CAE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3227CAE+T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1174 | Buy Now |
|
Bristol Electronics | 789 |
|
RFQ |
Part Details for MAX3227CAE+T
MAX3227CAE+T CAD Models
MAX3227CAE+T Part Data Attributes
|
MAX3227CAE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3227CAE+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 5.30 MM, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3227CAE+T
This table gives cross-reference parts and alternative options found for MAX3227CAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3227CAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3227IDBR | Texas Instruments | $0.8681 | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85 | MAX3227CAE+T vs TRS3227IDBR |
MAX3227EEAE+T | Analog Devices Inc | $5.9588 | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | MAX3227CAE+T vs MAX3227EEAE+T |
ICL3227ECAZA | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet | MAX3227CAE+T vs ICL3227ECAZA |
TRS3227IDBG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3227CAE+T vs TRS3227IDBG4 |
ICL3227IA | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | MAX3227CAE+T vs ICL3227IA |
ICL3227EIAZA | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet | MAX3227CAE+T vs ICL3227EIAZA |
TRS3227CDBRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | MAX3227CAE+T vs TRS3227CDBRG4 |
MAX3227EIDBG4 | Texas Instruments | Check for Price | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 | MAX3227CAE+T vs MAX3227EIDBG4 |
MAX3227EAAE+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 16-SSOP-5.3_MM, 16 Pins, -40 to 125C | MAX3227CAE+T vs MAX3227EAAE+ |
ICL3227EIAZA-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown; SSOP16; Temp Range: See Datasheet | MAX3227CAE+T vs ICL3227EIAZA-T |
MAX3227CAE+T Frequently Asked Questions (FAQ)
-
The MAX3227CAE+T is a high-speed device, and proper layout and placement are crucial for its operation. It is recommended to place the device close to the connector, use short traces, and avoid vias and stubs. Additionally, decoupling capacitors should be placed close to the device's power pins, and the ground plane should be solid and unbroken under the device.
-
To ensure reliable operation in a noisy environment, it is recommended to use a low-ESR decoupling capacitor, such as a ceramic capacitor, and to place it close to the device's power pins. Additionally, the device's ground pin should be connected to a solid ground plane, and the signal lines should be shielded and routed away from noise sources.
-
The maximum cable length that can be driven by the MAX3227CAE+T depends on the cable characteristics, such as the capacitance and resistance per unit length. As a general rule, the MAX3227CAE+T can drive cables up to 100 meters long, but this may vary depending on the specific application and cable characteristics.
-
To troubleshoot issues with the MAX3227CAE+T, it is recommended to check the device's power supply, decoupling, and ground connections. Additionally, the signal lines should be checked for noise and distortion, and the device's output should be checked for correct voltage levels and signal integrity. A logic analyzer or oscilloscope can be used to debug the device's operation.
-
The MAX3227CAE+T is a RS-232 transceiver, and it is compatible with other RS-232 transceivers. However, it is not compatible with other UART transceivers that use different voltage levels or signaling standards, such as RS-485 or TTL. It is recommended to check the compatibility of the MAX3227CAE+T with other devices in the system before designing the interface.