Part Details for MAX3225EEAP-T by Maxim Integrated Products
Results Overview of MAX3225EEAP-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3225EEAP-T Information
MAX3225EEAP-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3225EEAP-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, BICMOS, PDSO20 | 669 |
|
$10.8420 / $16.2630 | Buy Now |
|
Win Source Electronics | 9998 |
|
$8.1335 / $12.2003 | Buy Now |
Part Details for MAX3225EEAP-T
MAX3225EEAP-T CAD Models
MAX3225EEAP-T Part Data Attributes
|
MAX3225EEAP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3225EEAP-T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX3225EEAP-T
This table gives cross-reference parts and alternative options found for MAX3225EEAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3225EEAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3224EEAP+ | Analog Devices Inc | $1.6841 | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX3225EEAP-T vs MAX3224EEAP+ |
SP3222BEY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | MAX3225EEAP-T vs SP3222BEY |
MAX3225EAAP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | MAX3225EEAP-T vs MAX3225EAAP+T |
TRS3223CDBRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | MAX3225EEAP-T vs TRS3223CDBRG4 |
MAX3224EEUP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | MAX3225EEAP-T vs MAX3224EEUP |
MAX3224EEAP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3225EEAP-T vs MAX3224EEAP |
SP3222EEA/TR | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, SSOP-20 | MAX3225EEAP-T vs SP3222EEA/TR |
SP3222EUCY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, TSSOP-20 | MAX3225EEAP-T vs SP3222EUCY |
MAX3222EEUP/V+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | MAX3225EEAP-T vs MAX3222EEUP/V+ |
MAX3232ECUP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | MAX3225EEAP-T vs MAX3232ECUP+T |
MAX3225EEAP-T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX3225EEAP-T involves keeping the transmitter and receiver circuits separate, using a solid ground plane, and minimizing the length of the traces between the IC and the connectors. It's also important to follow the guidelines for decoupling capacitors and ESD protection.
-
To ensure reliable operation of the MAX3225EEAP-T in a noisy environment, it's essential to follow proper PCB layout and routing guidelines, use adequate decoupling and filtering, and consider adding external ESD protection devices. Additionally, ensure that the power supply is clean and stable, and that the device is operated within its specified temperature range.
-
The maximum cable length supported by the MAX3225EEAP-T depends on the baud rate and the type of cable used. As a general rule, the MAX3225EEAP-T can support cable lengths up to 100 meters at lower baud rates (e.g., 9600bps) and up to 10 meters at higher baud rates (e.g., 115200bps). However, it's recommended to consult the datasheet and perform testing to determine the maximum cable length for a specific application.
-
The MAX3225EEAP-T is designed for point-to-point connections and is not suitable for multi-point or multi-drop configurations. If you need to connect multiple devices, you'll need to use a separate MAX3225EEAP-T for each connection or consider using a different IC that supports multi-point or multi-drop configurations.
-
The shutdown mode of the MAX3225EEAP-T is controlled by the SHDN pin. To enter shutdown mode, drive the SHDN pin low. In shutdown mode, the device consumes minimal power and the transmitter and receiver are disabled. To exit shutdown mode, drive the SHDN pin high. Ensure that the SHDN pin is properly driven and that the device is in a stable state before entering or exiting shutdown mode.