Part Details for MAX3222EUP/V+T by Maxim Integrated Products
Results Overview of MAX3222EUP/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3222EUP/V+T Information
MAX3222EUP/V+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MAX3222EUP/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3222EUP/V+T-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2461 | Buy Now |
Part Details for MAX3222EUP/V+T
MAX3222EUP/V+T CAD Models
MAX3222EUP/V+T Part Data Attributes
|
MAX3222EUP/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3222EUP/V+T
Maxim Integrated Products
Line Transceiver, 2 Driver, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3222EUP/V+T
This table gives cross-reference parts and alternative options found for MAX3222EUP/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222EUP/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3222EUP-TG05 | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX3222EUP/V+T vs MAX3222EUP-TG05 |
MAX3222EUP/V+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Driver, CMOS, PDSO20, | MAX3222EUP/V+T vs MAX3222EUP/V+ |
MAX3222EUP/V+T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX3222EUP/V+T involves keeping the input and output traces as short as possible, using a solid ground plane, and avoiding vias under the device. Additionally, it's recommended to use a 0.1uF capacitor between VCC and GND, and to keep the capacitor as close to the device as possible.
-
To ensure reliable operation of the MAX3222EUP/V+T in a noisy environment, it's recommended to use a common-mode choke or a ferrite bead on the RS-232 lines, and to add ESD protection devices such as TVS diodes or ESD arrays. Additionally, using a shielded cable and keeping the cable length as short as possible can also help to reduce noise.
-
The maximum cable length supported by the MAX3222EUP/V+T depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is around 50 feet at 9600bps, 20 feet at 19200bps, and 10 feet at 38400bps. However, it's recommended to consult the datasheet and perform testing to determine the maximum cable length for a specific application.
-
To troubleshoot issues with the MAX3222EUP/V+T, it's recommended to check the power supply voltage, ensure that the device is properly connected, and verify that the RS-232 signals are within the specified voltage range. Additionally, using an oscilloscope to monitor the RS-232 signals and checking for noise or distortion can help to identify the root cause of the issue.
-
Yes, the MAX3222EUP/V+T is compatible with 3.3V or 2.5V power supplies. The device has a wide operating voltage range of 2.5V to 5.5V, making it suitable for use in a variety of applications.