-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3222CPN+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3222CPN
|
Mouser Electronics | RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr RoHS: Compliant | 90 |
|
$5.1200 / $9.3600 | Buy Now |
DISTI #
V99:2348_26375205
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 | Americas - 3 |
|
$1.4120 / $5.2734 | Buy Now |
|
Analog Devices Inc | 3.0V to 5.5V, Low-Power, up to Package Multiple: 1 | 23 |
|
$4.1000 / $10.8700 | Buy Now |
DISTI #
61183948
|
Verical | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2126 | Americas - 3 |
|
$6.1219 | Buy Now |
DISTI #
MAX3222CPN+
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, DIP18 Min Qty: 1 | 0 |
|
$5.5200 / $7.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3222CPN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3222CPN+
Analog Devices Inc
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-PDIP-300_MIL | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX3222CPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222CPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3222ANZ | Analog Devices Inc | $3.2735 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | MAX3222CPN+ vs ADM3222ANZ |
SP3222EHCP | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | MAX3222CPN+ vs SP3222EHCP |
SP3222EHCP | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | MAX3222CPN+ vs SP3222EHCP |
SP3222EUCP-L | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | MAX3222CPN+ vs SP3222EUCP-L |
MAX3222EPN | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | MAX3222CPN+ vs MAX3222EPN |
SP3222EBCP | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, MS-001AC, DIP-18 PIN | MAX3222CPN+ vs SP3222EBCP |
ADM3222AN | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, MS-001, DIP-18 | MAX3222CPN+ vs ADM3222AN |
MAX3222EPN+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | MAX3222CPN+ vs MAX3222EPN+ |
MAX3222ECPN+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | MAX3222CPN+ vs MAX3222ECPN+ |