-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3V to +5.5V RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3221EUE+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3221EUE
|
Mouser Electronics | RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS RoHS: Compliant | 1266 |
|
$4.2700 / $7.2700 | Buy Now |
|
Analog Devices Inc | 1µA Supply-Current, True +3V t Package Multiple: 1 | 789 |
|
$3.1000 / $7.2700 | Buy Now |
DISTI #
MAX3221EUE+
|
TME | IC: interface, transceiver, full duplex,RS232, 235kbps, TSSOP16 Min Qty: 1 | 62 |
|
$3.9900 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3221EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3221EUE+
Analog Devices Inc
+3V to +5.5V RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-12-23 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3221EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3221EEUE+ | Analog Devices Inc | $3.4647 | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3221EUE+ vs MAX3221EEUE+ |
MAX3221EUE+ | Maxim Integrated Products | $5.1430 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, TSSOP-16 | MAX3221EUE+ vs MAX3221EUE+ |
MAX3221EUE | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX3221EUE+ vs MAX3221EUE |
MAX3221ECUE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, TSSOP-16 | MAX3221EUE+ vs MAX3221ECUE-T |
MAX3221ECUE+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3221EUE+ vs MAX3221ECUE+ |
MAX3221EUE+TG1Z | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX3221EUE+ vs MAX3221EUE+TG1Z |
MAX3221ECUE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, TSSOP-16 | MAX3221EUE+ vs MAX3221ECUE+T |
MAX3221ECUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3221EUE+ vs MAX3221ECUE+T |
MAX3221EEUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3221EUE+ vs MAX3221EEUE+T |
The MAX3221EUE+ requires careful layout and placement to ensure proper operation. It's recommended to place the device close to the UART interface, use short traces, and avoid routing signals under or near the device. Additionally, decoupling capacitors should be placed as close to the device as possible.
The MAX3221EUE+ can operate with input voltages from 1.65V to 5.5V, but it's essential to ensure that the input voltage is within the specified range for the specific application. If the input voltage is outside this range, the device may not function correctly or may be damaged.
The MAX3221EUE+ supports data rates up to 1Mbps, but the actual data rate may be limited by the specific application, cable length, and noise environment.
The MAX3221EUE+ does not have built-in flow control, but it can be implemented using external circuitry or software. One common method is to use the RTS and CTS signals to control data transmission and reception.
The typical power consumption of the MAX3221EUE+ is around 5mA, but it can vary depending on the specific application, data rate, and operating conditions.