Part Details for MAX3205EATE+T by Maxim Integrated Products
Results Overview of MAX3205EATE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3205EATE+T Information
MAX3205EATE+T by Maxim Integrated Products is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MAX3205EATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX3205EATE+TCT-ND
|
DigiKey | TVS DIODE 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5225 In Stock |
|
$1.6500 / $3.9800 | Buy Now |
Part Details for MAX3205EATE+T
MAX3205EATE+T CAD Models
MAX3205EATE+T Part Data Attributes
|
MAX3205EATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3205EATE+T
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3 X 3 MM, 0.8 MM HIEGHT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.8 MM HIEGHT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW CAPACITANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | S-XQFP-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.667 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3205EATE+T
This table gives cross-reference parts and alternative options found for MAX3205EATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3205EATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3205EATE+ | Maxim Integrated Products | $1.0862 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | MAX3205EATE+T vs MAX3205EATE+ |
MAX3205EATE-T | Maxim Integrated Products | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3 X 3 MM, 0.8 MM HIEGHT, QFN-16 | MAX3205EATE+T vs MAX3205EATE-T |
MAX3205EATE+ | Analog Devices Inc | Check for Price | Dual, Quad, and Hex High-Speed Differential ESD-Protection ICs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | MAX3205EATE+T vs MAX3205EATE+ |
MAX3205EATE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3205EATE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX3205EATE+T has a thermal pad on the bottom of the package that should be connected to a thermal plane on the PCB to dissipate heat. It's recommended to use a thermal via array or a thermal pad with a copper pour to connect the thermal pad to the thermal plane. Additionally, ensure good airflow around the device and avoid blocking the airflow with components or obstacles.
-
The recommended input capacitance for the MAX3205EATE+T is 10nF to 100nF. This capacitance helps to filter out high-frequency noise and ensures stable operation. However, the optimal input capacitance value may vary depending on the specific application and noise environment.
-
The MAX3205EATE+T requires a bias voltage of 2.7V to 5.5V. Ensure that the bias voltage is stable and within the recommended range. Additionally, ensure that the input signals are within the recommended common-mode voltage range of 0.5V to VCC - 0.5V to prevent damage to the device.
-
The maximum operating frequency of the MAX3205EATE+T is 100MHz. However, the device can operate at higher frequencies with reduced performance. It's recommended to consult the datasheet and application notes for more information on frequency response and performance.