-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Capacitance, 2/3/4/6-Channel, ±15kV ESD-Protection Arrays for High-Speed Data Interfaces, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3202EETT+T by Analog Devices Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3202EETTT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces RoHS: Compliant | 1397 |
|
$1.6800 / $3.5900 | Buy Now |
|
Analog Devices Inc | Low-Capacitance, 2/3/4/6-Chann Min Qty: 1 Package Multiple: 1 | 599 |
|
$1.3500 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3202EETT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3202EETT+T
Analog Devices Inc
Low-Capacitance, 2/3/4/6-Channel, ±15kV ESD-Protection Arrays for High-Speed Data Interfaces, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-28 | |
Samacsys Manufacturer | Analog Devices | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | MO-229WEEA | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX3202EETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3202EETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3202EETT+T | Maxim Integrated Products | $2.0073 | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, MO-229WEEA, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | MAX3202EETT+T vs MAX3202EETT+T |
MAX3202EETT-T | Maxim Integrated Products | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, MO-229WEEA, 3 X 3 MM, TDFN-6 | MAX3202EETT+T vs MAX3202EETT-T |
A good PCB layout practice for the MAX3202EETT+T is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a ferrite bead or a 10Ω resistor in series with the VCC pin to filter out high-frequency noise.
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC must be applied before VDD, and VDD must be at least 1.8V before applying a clock signal. Also, ensure that the reset pin (RST) is properly tied to VCC through a pull-up resistor.
The MAX3202EETT+T can support data rates up to 100 Mbps, but the actual data rate achievable depends on the specific application, PCB layout, and signal quality. It's recommended to consult the datasheet and application notes for more information on achieving high-speed data transmission.
To troubleshoot issues with the MAX3202EETT+T, start by checking the power supply and clock signals for noise and jitter. Verify that the transmit and receive signals are properly terminated and that the signal integrity is maintained. Use an oscilloscope to monitor the signal waveforms and check for errors. Consult the datasheet and application notes for more troubleshooting tips.
Yes, the MAX3202EETT+T can be used in a hot-swap or hot-plug application, but it's essential to ensure that the device is properly powered down before removal and that the power supply is stable before re-insertion. Consult the datasheet and application notes for more information on hot-swap and hot-plug considerations.