Part Details for MAX31855EASA+T by Maxim Integrated Products
Results Overview of MAX31855EASA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX31855EASA+T Information
MAX31855EASA+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX31855EASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX31855EASA+TCT-ND
|
DigiKey | IC CONV THERMOCOUPLE-DGTL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1793 In Stock |
|
$5.1750 / $9.4400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1073 |
|
RFQ |
Part Details for MAX31855EASA+T
MAX31855EASA+T CAD Models
MAX31855EASA+T Part Data Attributes
|
MAX31855EASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31855EASA+T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX31855EASA+T
This table gives cross-reference parts and alternative options found for MAX31855EASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31855EASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX31855EASA+ | Maxim Integrated Products | $6.6205 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX31855EASA+T vs MAX31855EASA+ |
MAX31855RASA+ | Maxim Integrated Products | $8.3778 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX31855EASA+T vs MAX31855RASA+ |
MAX31855TASA+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX31855EASA+T vs MAX31855TASA+T |
MAX31855EASA+T Frequently Asked Questions (FAQ)
-
The MAX31855EASA+T can measure temperatures from -200°C to 1350°C.
-
The MAX31855EASA+T has an accuracy of ±1°C from -20°C to 500°C and ±2°C from 500°C to 1350°C.
-
The MAX31855EASA+T has a resolution of 0.25°C.
-
Yes, the MAX31855EASA+T can measure temperatures as low as -200°C.
-
The response time of the MAX31855EASA+T is typically 10ms.