Part Details for MAX3161EAG-T by Maxim Integrated Products
Results Overview of MAX3161EAG-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3161EAG-T Information
MAX3161EAG-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3161EAG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1025 |
|
RFQ |
Part Details for MAX3161EAG-T
MAX3161EAG-T CAD Models
MAX3161EAG-T Part Data Attributes
|
MAX3161EAG-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3161EAG-T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.3 MM, MO-150, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3161EAG-T
This table gives cross-reference parts and alternative options found for MAX3161EAG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161EAG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3161CAG+ | Analog Devices Inc | $17.1790 | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161EAG-T vs MAX3161CAG+ |
MAX3161EAG+ | Maxim Integrated Products | $17.8579 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161EAG-T vs MAX3161EAG+ |
MAX3161EAG+ | Analog Devices Inc | $6.0242 | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX3161EAG-T vs MAX3161EAG+ |
MAX3161CAG+ | Maxim Integrated Products | $8.7535 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161EAG-T vs MAX3161CAG+ |
MAX3161EAG | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG-T vs MAX3161EAG |
MAX3161EAG+T | Analog Devices Inc | Check for Price | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX3161EAG-T vs MAX3161EAG+T |
MAX3161CAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | MAX3161EAG-T vs MAX3161CAG+T |
MAX3161CAG | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG-T vs MAX3161CAG |
MAX3161CAG+T | Analog Devices Inc | Check for Price | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161EAG-T vs MAX3161CAG+T |