Part Details for MAX3161EAG+T by Analog Devices Inc
Results Overview of MAX3161EAG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3161EAG+T Information
MAX3161EAG+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3161EAG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3161EAGT
|
Mouser Electronics | RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers RoHS: Compliant | 0 |
|
$18.1600 | Order Now |
|
Analog Devices Inc | +3.0V to +5.5V, 1µA, RS-232/RS Min Qty: 2000 Package Multiple: 1 | 0 |
|
$14.5300 / $19.1405 | Buy Now |
Part Details for MAX3161EAG+T
MAX3161EAG+T CAD Models
MAX3161EAG+T Part Data Attributes
|
MAX3161EAG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3161EAG+T
Analog Devices Inc
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3161EAG+T
This table gives cross-reference parts and alternative options found for MAX3161EAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161EAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3161CAG+ | Analog Devices Inc | $17.1790 | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161EAG+T vs MAX3161CAG+ |
MAX3161EAG+ | Maxim Integrated Products | $17.8579 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161EAG+T vs MAX3161EAG+ |
MAX3161EAG+ | Analog Devices Inc | $6.0242 | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX3161EAG+T vs MAX3161EAG+ |
MAX3161CAG+ | Maxim Integrated Products | $8.7535 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161EAG+T vs MAX3161CAG+ |
MAX3161EAG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG+T vs MAX3161EAG-T |
MAX3161EAG | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG+T vs MAX3161EAG |
MAX3161CAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | MAX3161EAG+T vs MAX3161CAG+T |
MAX3161CAG | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161EAG+T vs MAX3161CAG |
MAX3161CAG+T | Analog Devices Inc | Check for Price | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161EAG+T vs MAX3161CAG+T |
MAX3161EAG+T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX3161EAG+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a shielded cable for the RS-232 interface and to keep the device away from high-frequency sources.
-
To ensure reliable operation of the MAX3161EAG+T in high-temperature environments, it's recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range and derated accordingly.
-
Using a lower or higher voltage supply than the recommended 3.3V or 5V for the MAX3161EAG+T may affect its performance and reliability. Operating the device at a lower voltage may reduce its output current capability and increase its power consumption, while operating it at a higher voltage may increase its power consumption and reduce its reliability. It's recommended to operate the device within its specified voltage range to ensure optimal performance and reliability.
-
To troubleshoot issues with the MAX3161EAG+T, it's recommended to follow a systematic approach, starting with checking the power supply voltage, ensuring proper connections and layout, and verifying the input signals. Additionally, using a logic analyzer or oscilloscope can help identify issues with the data transmission. It's also recommended to consult the datasheet and application notes for troubleshooting guidelines and to contact Analog Devices' technical support if necessary.
-
Using the MAX3161EAG+T in a system with multiple power domains or voltage regulators requires careful consideration of the power sequencing and voltage relationships between the different domains. It's recommended to ensure that the power supplies are properly sequenced and that the voltage relationships between the domains are within the specified limits to prevent damage to the device or system.