Part Details for MAX3161CAG+T by Maxim Integrated Products
Results Overview of MAX3161CAG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3161CAG+T Information
MAX3161CAG+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3161CAG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3161CAG+T-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 24SSOP Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5581 | Buy Now |
Part Details for MAX3161CAG+T
MAX3161CAG+T CAD Models
MAX3161CAG+T Part Data Attributes
|
MAX3161CAG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3161CAG+T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3161CAG+T
This table gives cross-reference parts and alternative options found for MAX3161CAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3161CAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3161EAG+ | Maxim Integrated Products | $17.8579 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161CAG+T vs MAX3161EAG+ |
MAX3161CAG+ | Maxim Integrated Products | $8.7535 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | MAX3161CAG+T vs MAX3161CAG+ |
MAX3161CAG+T | Analog Devices Inc | Check for Price | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | MAX3161CAG+T vs MAX3161CAG+T |
MAX3161CAG | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161CAG+T vs MAX3161CAG |
MAX3161CAG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.3 MM, MO-150, SSOP-24 | MAX3161CAG+T vs MAX3161CAG-T |
MAX3161EAG+T | Analog Devices Inc | Check for Price | +3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | MAX3161CAG+T vs MAX3161EAG+T |
MAX3161EAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO24, 5.30 MM, 0.65 MM PITCH, SSOP-24 | MAX3161CAG+T vs MAX3161EAG+T |
MAX3161CAG+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX3161CAG+T involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the decoupling capacitors as close as possible to the device. Additionally, the input and output traces should be kept short and away from each other to minimize noise and crosstalk.
-
To ensure the MAX3161CAG+T is properly powered and decoupled, use a high-quality power supply with low noise and ripple, and decouple the device with 0.1uF and 10uF capacitors between VCC and GND. Additionally, use a 1uF capacitor between the input and output pins to filter out high-frequency noise.
-
The maximum operating temperature range for the MAX3161CAG+T is -40°C to +125°C. However, it's recommended to operate the device within the -20°C to +85°C range for optimal performance and reliability.
-
To troubleshoot issues with the MAX3161CAG+T, start by checking the power supply and decoupling, then verify the input and output signals using an oscilloscope. Check for noise, crosstalk, and signal integrity issues, and ensure the device is properly configured and programmed. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Yes, the MAX3161CAG+T is suitable for use in high-reliability and safety-critical applications, such as automotive, industrial, and medical devices. However, it's essential to follow proper design and testing procedures, and to consult with Maxim Integrated Products' technical support and application notes for specific guidance.