Part Details for MAX3160EEAP/GG8 by Analog Devices Inc
Results Overview of MAX3160EEAP/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3160EEAP/GG8 Information
MAX3160EEAP/GG8 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3160EEAP/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ±15kV ESD-Protected, +3.0V to Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX3160EEAP/GG8
MAX3160EEAP/GG8 CAD Models
MAX3160EEAP/GG8 Part Data Attributes
|
MAX3160EEAP/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3160EEAP/GG8
Analog Devices Inc
±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, N/A, 20 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2005-02-21 | |
Additional Feature | IT CAN BE PROGRAMMABLE AS RS-232 INTERFACE 2TX/2RX TRANSCEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00025 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0025 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3160EEAP/GG8
This table gives cross-reference parts and alternative options found for MAX3160EEAP/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3160EEAP/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3160ECAP+ | Maxim Integrated Products | $16.5049 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3160EEAP/GG8 vs MAX3160ECAP+ |
MAX3160EEAP+T | Analog Devices Inc | $21.6718 | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX3160EEAP/GG8 vs MAX3160EEAP+T |
MAX3160EEAP+ | Maxim Integrated Products | $22.5778 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3160EEAP/GG8 vs MAX3160EEAP+ |
MAX3160ECAP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX3160EEAP/GG8 vs MAX3160ECAP+T |
MAX3160EEAP/GG8-T | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3160EEAP/GG8 vs MAX3160EEAP/GG8-T |
MAX3160EEAP/GH9-T | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3160EEAP/GG8 vs MAX3160EEAP/GH9-T |
MAX3160EEAP/GG8 | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX3160EEAP/GG8 vs MAX3160EEAP/GG8 |
MAX3160EEAP | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3160EEAP/GG8 vs MAX3160EEAP |
MAX3160ECAP | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3160EEAP/GG8 vs MAX3160ECAP |