Part Details for MAX3160EEAP+T by Maxim Integrated Products
Results Overview of MAX3160EEAP+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3160EEAP+T Information
MAX3160EEAP+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3160EEAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3160EEAP+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2853 In Stock |
|
$20.1264 / $31.1200 | Buy Now |
|
Bristol Electronics | 1045 |
|
RFQ | ||
|
Vyrian | Interface ICs | 4737 |
|
RFQ | |
|
Win Source Electronics | Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R / IC TXRX RS232/485/422 20SSOP | 3670 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for MAX3160EEAP+T
MAX3160EEAP+T CAD Models
MAX3160EEAP+T Part Data Attributes
|
MAX3160EEAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3160EEAP+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3160EEAP+T
This table gives cross-reference parts and alternative options found for MAX3160EEAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3160EEAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3160ECAP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | MAX3160EEAP+T vs MAX3160ECAP-T |
MAX3160EEAP+T Frequently Asked Questions (FAQ)
-
To minimize EMI and noise, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the input and output traces short and away from each other, and use a common-mode choke or ferrite bead on the input lines.
-
To ensure proper power and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) as close as possible to the VCC pin, and add additional decoupling capacitors (e.g., 100nF ceramic) near the input and output pins. Also, ensure a stable and clean power supply, and consider adding a voltage regulator if necessary.
-
The MAX3160EEAP+T is rated for operation from -40°C to +85°C. However, it's essential to consider the specific application's thermal requirements and ensure proper heat dissipation to prevent overheating.
-
To troubleshoot issues, start by verifying the power supply and decoupling, then check the input and output signals using an oscilloscope. Ensure the device is properly configured and the input signals are within the specified range. If issues persist, consult the datasheet and application notes, and consider contacting Maxim Integrated Products' technical support.
-
Yes, consider adding thermal vias under the device to improve heat dissipation. A heat sink may also be necessary depending on the application's thermal requirements. Ensure the PCB design follows good thermal management practices, and consult the datasheet and application notes for specific guidance.