-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3160EAP+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3307
|
Newark | Rs232/Rs422/Rs485 Txrx, 10Mbps, Ssop, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices MAX3160EAP+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1091 |
|
$18.0900 / $25.8000 | Buy Now |
DISTI #
700-MAX3160EAPT
|
Mouser Electronics | RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers RoHS: Compliant | 2213 |
|
$18.5900 / $28.9600 | Buy Now |
DISTI #
V72:2272_23269243
|
Arrow Electronics | Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2410 Container: Cut Strips | Americas - 251 |
|
$18.6300 / $29.4400 | Buy Now |
|
Analog Devices Inc | +3.0V to +5.5V, 1µA, RS-232/RS Min Qty: 1 Package Multiple: 1 | 975 |
|
$14.5300 / $28.5800 | Buy Now |
DISTI #
79364505
|
Verical | Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 251 |
|
$18.6300 / $29.4400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3160EAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3160EAP+T
Analog Devices Inc
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX3160EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3160EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3160CAP+T | Maxim Integrated Products | $11.5238 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, 5.30 MM, 0.65 MM PITCH, SSOP-20 | MAX3160EAP+T vs MAX3160CAP+T |
MAX3160EAP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, 5.3 MM, MO-150, SSOP-20 | MAX3160EAP+T vs MAX3160EAP |
MAX3160CAP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, 5.3 MM, MO-150, SSOP-20 | MAX3160EAP+T vs MAX3160CAP |
MAX3160CAP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, 5.3 MM, MO-150, SSOP-20 | MAX3160EAP+T vs MAX3160CAP-T |
MAX3160EAP+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | MAX3160EAP+T vs MAX3160EAP+ |
MAX3160CAP+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | MAX3160EAP+T vs MAX3160CAP+ |
MAX3160CAP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, 5.3 MM, MO-150, SSOP-20 | MAX3160EAP+T vs MAX3160CAP |
A good PCB layout for the MAX3160EAP+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded enclosure and keeping the device away from high-frequency sources can help minimize EMI.
To ensure proper powering and decoupling, use a high-quality power supply with low ripple and noise, and decouple the device with a 10uF capacitor between VCC and GND, and a 100nF capacitor between VCC and AVCC. Additionally, use a 1uF capacitor between AVCC and GND.
The MAX3160EAP+T can handle clock frequencies up to 24MHz, but it's recommended to operate at a frequency below 16MHz for optimal performance and to minimize power consumption.
To configure the MAX3160EAP+T for I2C communication, connect SCL to a clock signal and SDA to a data signal. For SPI communication, connect SCK to a clock signal, MOSI to a data input, and MISO to a data output. Refer to the datasheet for specific pin connections and configuration details.
The MAX3160EAP+T has an operating temperature range of -40°C to +85°C, but it's recommended to operate within a range of 0°C to +70°C for optimal performance and reliability.