Part Details for MAX3096CSE+T by Analog Devices Inc
Results Overview of MAX3096CSE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3096CSE+T Information
MAX3096CSE+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3096CSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3096CSET
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers RoHS: Compliant | 19687 |
|
$4.8000 / $6.9800 | Buy Now |
DISTI #
V72:2272_23272505
|
Arrow Electronics | Quad Receiver RS-422/RS-485 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1798 |
|
$4.9240 / $5.2230 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 10Mbps, 3 Min Qty: 1 Package Multiple: 1 | 1580 |
|
$5.1440 / $8.8200 | Buy Now |
Part Details for MAX3096CSE+T
MAX3096CSE+T CAD Models
MAX3096CSE+T Part Data Attributes
|
MAX3096CSE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3096CSE+T
Analog Devices Inc
±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 123 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3096CSE+T
This table gives cross-reference parts and alternative options found for MAX3096CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3096CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3096CSE+ | Analog Devices Inc | $1.6732 | ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX3096CSE+T vs MAX3096CSE+ |
MAX3096ESE | Maxim Integrated Products | $3.4980 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3096CSE+T vs MAX3096ESE |
MAX3096ESE+ | Maxim Integrated Products | $5.3564 | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, SOIC-16 | MAX3096CSE+T vs MAX3096ESE+ |
MAX3096CSE+T | Maxim Integrated Products | $5.4619 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3096CSE+T vs MAX3096CSE+T |
MAX3096ESE+T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3096CSE+T vs MAX3096ESE+T |
MAX3096ESE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX3096CSE+T vs MAX3096ESE+T |
MAX3096CSE | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3096CSE+T vs MAX3096CSE |
MAX3096CSE-T | Maxim Integrated Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3096CSE+T vs MAX3096CSE-T |
MAX3096CSE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3096CSE+T involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper termination for high-speed signals, use a series resistor (Rs) of 50-75 ohms in series with the signal line, and a parallel capacitor (Cp) of 10-20 pF to ground. This will help to match the impedance of the signal line and reduce reflections.
-
The maximum cable length supported by the MAX3096CSE+T depends on the signal frequency and the type of cable used. As a general rule, the maximum cable length is limited to 10-15 meters for signals up to 100 Mbps, and 5-10 meters for signals up to 1 Gbps. However, this can be extended using repeaters or active cables.
-
To handle hot swapping with the MAX3096CSE+T, use a hot-swap controller or a power-switch IC to control the power supply to the device. This will help to prevent damage to the device and ensure a safe and reliable hot-swap operation.
-
The recommended power-up sequence for the MAX3096CSE+T is to power up the VCC supply first, followed by the VEE supply. This ensures that the device is properly biased and configured before the signal lines are activated.