-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX306CWI+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX306CWIT
|
Mouser Electronics | Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi RoHS: Compliant | 1262 |
|
$10.5400 / $18.0500 | Buy Now |
|
Analog Devices Inc | Precision, 16-Channel/Dual 8-C Min Qty: 1 Package Multiple: 1 | 118 |
|
$11.4105 / $18.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX306CWI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX306CWI+T
Analog Devices Inc
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SOIC_W-300_MIL | |
Package Description | ROHS COMPLIANT, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1994-08-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX306CWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX306CWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX306CWI+ | Analog Devices Inc | $5.3485 | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | MAX306CWI+T vs MAX306CWI+ |
HI9P0546-9Z96 | Renesas Electronics Corporation | $80.2445 | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel | MAX306CWI+T vs HI9P0546-9Z96 |
MAX306CWI | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | MAX306CWI+T vs MAX306CWI |
MAX306CWI | Rochester Electronics LLC | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28 | MAX306CWI+T vs MAX306CWI |
MAX306CWI-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | MAX306CWI+T vs MAX306CWI-T |
MAX306CWI+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 | MAX306CWI+T vs MAX306CWI+ |
HI9P0546-9Z96 | Intersil Corporation | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | MAX306CWI+T vs HI9P0546-9Z96 |
HI9P0546-9 | Intersil Corporation | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | MAX306CWI+T vs HI9P0546-9 |
HI9P0546-9Z | Intersil Corporation | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, ROHS COMPLIANT, PLASTIC, MS-013AE, SOIC-28 | MAX306CWI+T vs HI9P0546-9Z |
HI9P0546-996 | Intersil Corporation | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | MAX306CWI+T vs HI9P0546-996 |
A good PCB layout practice for the MAX306CWI+T is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a common-mode filter or a ferrite bead to filter out high-frequency noise.
To ensure proper termination, use a 50Ω termination resistor at the receiver end for each differential pair. Also, make sure to match the impedance of the transmission line to the impedance of the receiver.
The maximum cable length supported by the MAX306CWI+T depends on the signal frequency and the type of cable used. As a general rule, the maximum cable length is around 10-15 meters for a signal frequency of up to 100 MHz. However, it's recommended to consult the datasheet and perform signal integrity simulations to determine the maximum cable length for a specific application.
The MAX306CWI+T is a flexible transceiver that can be configured for various data rates and protocols using external resistors and capacitors. Consult the datasheet and application notes for specific configuration guidelines for your desired data rate and protocol.
The power consumption of the MAX306CWI+T depends on the operating frequency, data rate, and supply voltage. To reduce power consumption, consider using a lower supply voltage, reducing the operating frequency, or using the device's power-down mode when not in use.