Part Details for MAX3058ASA+T by Analog Devices Inc
Results Overview of MAX3058ASA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3058ASA+T Information
MAX3058ASA+T by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX3058ASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3058ASAT
|
Mouser Electronics | CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc RoHS: Compliant | 16241 |
|
$1.4200 / $2.9600 | Buy Now |
|
Analog Devices Inc | 5V, 1Mbps, Low Supply Current Min Qty: 1 Package Multiple: 1 | 863 |
|
$1.5341 / $2.9600 | Buy Now |
Part Details for MAX3058ASA+T
MAX3058ASA+T CAD Models
MAX3058ASA+T Part Data Attributes
|
MAX3058ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3058ASA+T
Analog Devices Inc
5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-08-13 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3058ASA+T
This table gives cross-reference parts and alternative options found for MAX3058ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3058ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1051T/3,118 | NXP Semiconductors | $0.6529 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX3058ASA+T vs TJA1051T/3,118 |
TJA1051T/3/CM,118 | NXP Semiconductors | $0.7516 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX3058ASA+T vs TJA1051T/3/CM,118 |
SN65HVD251D | Texas Instruments | $1.5929 | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | MAX3058ASA+T vs SN65HVD251D |
MAX3058ASA+ | Maxim Integrated Products | $1.6354 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX3058ASA+T vs MAX3058ASA+ |
MAX13051ASA+ | Maxim Integrated Products | $4.1998 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX3058ASA+T vs MAX13051ASA+ |
MAX3057ASA+T | Analog Devices Inc | Check for Price | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX3058ASA+T vs MAX3057ASA+T |
MAX3059ASA-T | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX3058ASA+T vs MAX3059ASA-T |
935297573118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT | MAX3058ASA+T vs 935297573118 |
MAX13051ASA+ | Analog Devices Inc | Check for Price | ±80V Fault-Protected CAN Transceiver with Autobaud, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX3058ASA+T vs MAX13051ASA+ |
MAX3058ASA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3058ASA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals under the device.
-
The MAX3058ASA+T has a thermal pad that must be connected to a solid ground plane to dissipate heat. Ensure that the thermal pad is soldered to the PCB and that the PCB has sufficient thermal conductivity. Additionally, consider using thermal vias to improve heat dissipation.
-
The recommended input impedance for the MAX3058ASA+T is 50 ohms. This ensures that the device can accurately measure the input signal and maintain its specified performance.
-
Yes, the MAX3058ASA+T can be used with a single-ended input signal. However, this will require an external balun or transformer to convert the single-ended signal to a differential signal that the device can process.
-
The MAX3058ASA+T does not require calibration. It is a plug-and-play device that can be used as soon as it is powered up. However, it's recommended to follow the recommended PCB layout and thermal considerations to ensure optimal performance.