Part Details for MAX3032EEUE by Maxim Integrated Products
Results Overview of MAX3032EEUE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3032EEUE Information
MAX3032EEUE by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3032EEUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4036 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now | |
|
NexGen Digital | 4 |
|
RFQ | ||
|
Win Source Electronics | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters | 6060 |
|
$2.7467 / $4.1200 | Buy Now |
Part Details for MAX3032EEUE
MAX3032EEUE CAD Models
MAX3032EEUE Part Data Attributes
|
MAX3032EEUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3032EEUE
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 16 ns | |
Width | 4.4 mm |
Alternate Parts for MAX3032EEUE
This table gives cross-reference parts and alternative options found for MAX3032EEUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3032EEUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3032ECUE+ | Maxim Integrated Products | $1.5994 | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | MAX3032EEUE vs MAX3032ECUE+ |
MAX3032ECUE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | MAX3032EEUE vs MAX3032ECUE-T |
MAX3032ECUE+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3032EEUE vs MAX3032ECUE+ |
MAX3032EEUE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | MAX3032EEUE vs MAX3032EEUE+ |
MAX3032ECUE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | MAX3032EEUE vs MAX3032ECUE |
MAX3032ECUE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3032EEUE vs MAX3032ECUE+T |
MAX3032EEUE Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX3032EEUE involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer to minimize noise and interference.
-
The MAX3032EEUE requires a single 3.3V or 5V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirements involve powering up the device in the following order: VCC, then EN, and finally the input signals. It's also important to ensure that the power supply is stable and noise-free.
-
The MAX3032EEUE can handle input voltages up to 6V, but it's recommended to keep the input voltage within the specified range of 0V to 5.5V. The device has built-in overvoltage protection (OVP) that limits the input current to prevent damage in case of an overvoltage condition. However, it's still important to use external protection circuitry, such as a voltage limiter or a TVS diode, to protect the device from excessive voltage transients.
-
To optimize the MAX3032EEUE for low-power operation, it's recommended to use the shutdown mode (SHDN) to reduce the quiescent current to near zero. The device also has a low-power mode (LP) that reduces the operating current while maintaining the output voltage. Additionally, the device can be put into a standby mode (STBY) to reduce the power consumption when not in use.
-
The MAX3032EEUE has a maximum junction temperature (TJ) of 150°C, and it's recommended to keep the device temperature below 125°C for reliable operation. To ensure reliable operation over temperature, it's important to provide adequate heat sinking, use a thermally conductive PCB material, and avoid overheating the device during soldering or rework.