-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power-Line Communications (PLC) Integrated Analog Front-End Transceiver, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2991ECM+ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Power-Line Communications (PLC Package Multiple: 1 | 7812 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2991ECM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2991ECM+
Analog Devices Inc
Power-Line Communications (PLC) Integrated Analog Front-End Transceiver, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Package Description | 7 X 7 MM, 1.4 MM, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-02-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX2991ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2991ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2991ECM+T | Maxim Integrated Products | Check for Price | Telecom Circuit, 1-Func, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | MAX2991ECM+ vs MAX2991ECM+T |