-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX293EWE+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3059
|
Newark | Switch Cap Filter, Lowpass, 25Khz, Wsoic, Ic Filter Type:Lowpass, Filter Order:8Th, No. Of Filters:1, Supply Voltage Min:4.75V, Supply Voltage Max:11V, Filter Ic Case Style:Wsoic, No. Of Pins:16Pins, Cutoff Frequency:25Khz Rohs Compliant: Yes |Analog Devices MAX293EWE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1000 / $15.0200 | Buy Now |
DISTI #
700-MAX293EWE
|
Mouser Electronics | Active Filters 8th-Order, Lowpass, Elliptic, Switched-C RoHS: Compliant | 68 |
|
$10.8500 / $17.7800 | Buy Now |
|
Analog Devices Inc | 8th-Order, Lowpass, Elliptic, Package Multiple: 1 | 15521 |
|
$8.3000 / $17.7800 | Buy Now |
DISTI #
MAX293EWE+
|
TME | Filter: digital, switched capacitor, active,lowpass, SO16, 25kHz Min Qty: 1 | 0 |
|
$9.9400 / $13.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX293EWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX293EWE+
Analog Devices Inc
8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX293EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX293EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX293CWE+ | Analog Devices Inc | $12.7298 | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX293EWE+ vs MAX293CWE+ |
MAX293CWE+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | MAX293EWE+ vs MAX293CWE+ |
MAX293EWE+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | MAX293EWE+ vs MAX293EWE+ |
MAX293EWE | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDSO16, SOIC-16 | MAX293EWE+ vs MAX293EWE |
The recommended layout and placement for the MAX293EWE+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the signal source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To ensure the MAX293EWE+ is properly biased, make sure to provide a stable and noise-free power supply, and follow the recommended voltage and current requirements. Additionally, ensure that the input and output pins are properly terminated, and that the device is operated within its recommended operating temperature range.
Common pitfalls to avoid when designing with the MAX293EWE+ include not following the recommended layout and placement guidelines, not providing adequate power supply decoupling, and not properly terminating the input and output pins. Additionally, not accounting for the device's thermal characteristics and not following the recommended operating conditions can also lead to suboptimal performance.
To troubleshoot issues with the MAX293EWE+, start by verifying the power supply and input signals, and check for any signs of overheating or physical damage. Use an oscilloscope to verify the output signal and check for any signs of distortion or noise. If the issue persists, consult the datasheet and application notes, and consider seeking support from Analog Devices Inc or a qualified engineer.
The MAX293EWE+ has a maximum junction temperature of 150°C, and it's recommended to keep the device below 125°C for optimal performance and reliability. Ensure good thermal conductivity between the device and the PCB, and consider using thermal vias or heat sinks if necessary. Additionally, follow the recommended operating conditions and avoid exposing the device to extreme temperatures or thermal shocks.