Part Details for MAX293EPA+ by Maxim Integrated Products
Results Overview of MAX293EPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX293EPA+ Information
MAX293EPA+ by Maxim Integrated Products is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MAX293EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX293EPA+-ND
|
DigiKey | IC FILTER 25KHZ LOWPASS 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$11.1379 / $17.3100 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR FILTER, 1 FUNC, ELLIPTIC, LOWPASS, PDIP8 | 224 |
|
$10.0976 / $14.1998 | Buy Now |
|
Vyrian | Active Filters | 17 |
|
RFQ |
Part Details for MAX293EPA+
MAX293EPA+ CAD Models
MAX293EPA+ Part Data Attributes
|
MAX293EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX293EPA+
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 7.62 mm |
Alternate Parts for MAX293EPA+
This table gives cross-reference parts and alternative options found for MAX293EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX293EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX293CPA+ | Analog Devices Inc | $10.6381 | 8th-Order, Lowpass, Elliptic, Switched-Capacitor Filters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | MAX293EPA+ vs MAX293CPA+ |
MAX293CPA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, PDIP8, PLASTIC, DIP-8 | MAX293EPA+ vs MAX293CPA+ |
MAX293MJA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CDIP8, CERDIP-8 | MAX293EPA+ vs MAX293MJA |
MAX293EPA+ Frequently Asked Questions (FAQ)
-
The MAX293EPA+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, and using a solid ground plane to reduce noise and EMI.
-
The MAX293EPA+ requires a stable power supply and proper decoupling to ensure reliable operation. It is recommended to use a high-quality power supply with low noise and ripple, and to decouple the device with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel, placed as close to the device as possible.
-
The MAX293EPA+ is rated for operation from -40°C to +85°C. However, it is recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
To troubleshoot issues with the MAX293EPA+, start by checking the power supply and decoupling, then verify the input and output signals using an oscilloscope. Check for noise and EMI issues, and ensure that the device is properly soldered and mounted. If issues persist, consult the datasheet and application notes for further guidance.
-
The MAX293EPA+ is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. It is recommended to consult with Maxim Integrated Products or a qualified reliability engineer to determine the suitability of the device for such applications.