Part Details for MAX251CSD by Maxim Integrated Products
Results Overview of MAX251CSD by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX251CSD Information
MAX251CSD by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX251CSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1016 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 102 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,14PIN,PLASTIC | 400 |
|
$4.8750 / $9.7500 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,14PIN,PLASTIC | 124 |
|
$3.7660 / $8.0700 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,14PIN,PLASTIC | 81 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,14PIN,PLASTIC | 74 |
|
$4.2250 / $9.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 447 |
|
RFQ | |
|
Vyrian | Interface ICs | 23 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 2/2 14SOIC | 3400 |
|
$2.3943 / $3.5909 | Buy Now |
Part Details for MAX251CSD
MAX251CSD CAD Models
MAX251CSD Part Data Attributes
|
MAX251CSD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX251CSD
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO14, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ISOLATED DATA INTERFACE-PAIRED WITH MAX250; RS-232 TO OPTO INTERFACE; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX251CSD
This table gives cross-reference parts and alternative options found for MAX251CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX251CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX251ESD+ | Maxim Integrated Products | $6.4928 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO14, SO-14 | MAX251CSD vs MAX251ESD+ |
MAX251CSD+ | Maxim Integrated Products | $9.3443 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO14, SO-14 | MAX251CSD vs MAX251CSD+ |
MAX251ESD-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO14, SO-14 | MAX251CSD vs MAX251ESD-T |
MAX251CSD Frequently Asked Questions (FAQ)
-
The MAX251CSD is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the application note AN1991, which includes tips on component placement, routing, and grounding to minimize noise and ensure signal integrity.
-
To minimize high-frequency noise, it is recommended to use a low-pass filter or a ferrite bead in series with the power supply lines to the MAX251CSD. Additionally, ensure that the device is properly decoupled with capacitors and that the PCB layout is designed to minimize radiation and coupling of high-frequency noise.
-
The MAX251CSD is rated for operation from -40°C to +85°C. However, it is recommended to derate the device's performance and power consumption at higher temperatures to ensure reliable operation and prevent thermal shutdown.
-
While the MAX251CSD is optimized for 50Ω systems, it can be used in non-50Ω systems with some performance degradation. However, it is recommended to consult with Maxim Integrated Products' application engineers to determine the feasibility and potential performance impact of using the device in a non-50Ω system.
-
To troubleshoot issues with the MAX251CSD, start by verifying the power supply and clock signals to the device. Check for proper termination and impedance matching, and ensure that the device is properly configured and programmed. Use oscilloscopes and signal analyzers to debug signal integrity issues, and consult the datasheet and application notes for troubleshooting guidelines.