Part Details for MAX250CSD-T by Maxim Integrated Products
Results Overview of MAX250CSD-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX250CSD-T Information
MAX250CSD-T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX250CSD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2217 |
|
RFQ | ||
|
Vyrian | Interface ICs | 287 |
|
RFQ | |
|
Win Source Electronics | 7617 |
|
$10.8813 / $16.3213 | Buy Now |
Part Details for MAX250CSD-T
MAX250CSD-T CAD Models
MAX250CSD-T Part Data Attributes
|
MAX250CSD-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX250CSD-T
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO14, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX250CSD-T
This table gives cross-reference parts and alternative options found for MAX250CSD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX250CSD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX250ESD+ | Maxim Integrated Products | $6.4928 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO14, SO-14 | MAX250CSD-T vs MAX250ESD+ |
MAX250ESD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, SO-14 | MAX250CSD-T vs MAX250ESD |
MAX250CSD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, SO-14 | MAX250CSD-T vs MAX250CSD |
MAX251C/D | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, DIE-14 | MAX250CSD-T vs MAX251C/D |