-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Isolated, RS-232 Driver Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX250CSD+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX250CSDT
|
Mouser Electronics | RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver RoHS: Compliant | 2537 |
|
$6.4000 / $11.1700 | Buy Now |
|
Analog Devices Inc | 5V, Isolated, RS-232 Driver Re Min Qty: 1 Package Multiple: 1 | 999 |
|
$6.6406 / $11.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX250CSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX250CSD+T
Analog Devices Inc
5V, Isolated, RS-232 Driver Receiver, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1989-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ISOLATED DATA INTERFACE-PAIRED WITH MAX251; TTL/CMOS LOGIC TO OPTO INTERFACE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX250CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX250CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX250ESD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, SO-14 | MAX250CSD+T vs MAX250ESD |
MAX250CSD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, SO-14 | MAX250CSD+T vs MAX250CSD |
A good PCB layout for the MAX250CSD+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a shielded enclosure and to keep the input and output traces as short as possible.
To ensure the MAX250CSD+T is operating within its recommended operating conditions, make sure to provide a stable power supply within the recommended voltage range (4.75V to 5.25V), keep the junction temperature below 150°C, and avoid exceeding the maximum input voltage and current ratings.
The typical start-up time for the MAX250CSD+T is around 10ms to 15ms, depending on the power supply and the specific application. However, this time can vary depending on the specific use case and the surrounding circuitry.
The MAX250CSD+T is rated for operation up to 125°C, but it's recommended to derate the device's performance and reliability at higher temperatures. For high-temperature applications, consider using a thermally-enhanced package or a different device specifically designed for high-temperature operation.
To troubleshoot issues with the MAX250CSD+T, start by verifying the power supply and input voltage, then check the output voltage and current. Use an oscilloscope to inspect the output waveform and look for signs of oscillation or instability. Also, review the PCB layout and ensure that it meets the recommended guidelines.