Part Details for MAX239CWG+T by Maxim Integrated Products
Results Overview of MAX239CWG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX239CWG+T Information
MAX239CWG+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX239CWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX239CWG+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 24SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
873 In Stock |
|
$4.2869 / $7.4200 | Buy Now |
Part Details for MAX239CWG+T
MAX239CWG+T CAD Models
MAX239CWG+T Part Data Attributes
|
MAX239CWG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX239CWG+T
Maxim Integrated Products
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for MAX239CWG+T
This table gives cross-reference parts and alternative options found for MAX239CWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX239CWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN239IB | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | MAX239CWG+T vs HIN239IB |
HIN239IB-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | MAX239CWG+T vs HIN239IB-T |
HIN239IB | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | MAX239CWG+T vs HIN239IB |
MAX239CWG+T | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX239CWG+T vs MAX239CWG+T |
HIN239CB | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | MAX239CWG+T vs HIN239CB |
MAX239CWG+ | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX239CWG+T vs MAX239CWG+ |
MAX239EWG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOP-24 | MAX239CWG+T vs MAX239EWG-T |
MAX239EWG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SOP-24 | MAX239CWG+T vs MAX239EWG |
HIN239CBZ | Intersil Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | MAX239CWG+T vs HIN239CBZ |
MAX239EWG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 | MAX239CWG+T vs MAX239EWG+T |
MAX239CWG+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX239CWG+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded enclosure and minimizing the number of vias can help reduce EMI.
-
To ensure proper powering and decoupling, connect the VCC pin to a clean, low-impedance power source, and decouple the device with a 0.1uF ceramic capacitor between VCC and GND, placed as close to the device as possible. Additionally, use a 10uF bulk capacitor on the power supply line to filter out noise.
-
The MAX239CWG+T is rated for operation from -40°C to +85°C. However, it's recommended to derate the device's performance at temperatures above 70°C to ensure reliable operation.
-
To troubleshoot issues with the MAX239CWG+T, start by verifying the input voltage and current, and checking for proper decoupling and PCB layout. Use an oscilloscope to measure the output voltage and current, and check for signs of oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The MAX239CWG+T is a commercial-grade device, but it can be used in high-reliability or safety-critical applications with proper design, testing, and validation. However, it's essential to consult with Maxim Integrated Products' application engineers and follow their guidelines for using the device in such applications.