Part Details for MAX233ACWP+T by Maxim Integrated Products
Results Overview of MAX233ACWP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX233ACWP+T Information
MAX233ACWP+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX233ACWP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1550 |
|
RFQ |
Part Details for MAX233ACWP+T
MAX233ACWP+T CAD Models
MAX233ACWP+T Part Data Attributes
|
MAX233ACWP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX233ACWP+T
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for MAX233ACWP+T
This table gives cross-reference parts and alternative options found for MAX233ACWP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX233ACWP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX233AEWP+G36 | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | MAX233ACWP+T vs MAX233AEWP+G36 |
MAX233AEWP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | MAX233ACWP+T vs MAX233AEWP |
MAX233AEWPT/R | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | MAX233ACWP+T vs MAX233AEWPT/R |
MAX233ACWP+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, ROHS COMPLIANT, SOP-20 | MAX233ACWP+T vs MAX233ACWP+ |
MAX233ACWP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | MAX233ACWP+T vs MAX233ACWP |
MAX233AEWP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | MAX233ACWP+T vs MAX233AEWP-T |
MAX233ACWP-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | MAX233ACWP+T vs MAX233ACWP-T |
MAX233ACWP+T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX233ACWP+T involves keeping the device as close as possible to the RS-232 connector, using a solid ground plane, and routing the RS-232 signals away from the digital signals. Additionally, using a shielded cable and connecting the shield to the GND pin of the MAX233ACWP+T can help reduce EMI and noise.
-
To ensure reliable operation of the MAX233ACWP+T in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to +85°C.
-
The maximum cable length supported by the MAX233ACWP+T depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is limited to 50 feet (15.24 meters) at 9600bps, 20 feet (6.1 meters) at 19.2kbps, and 10 feet (3.05 meters) at 38.4kbps. However, it is recommended to consult the RS-232 specification and the cable manufacturer's recommendations for specific guidance.
-
Yes, the MAX233ACWP+T can be used in a multi-point RS-232 configuration, but it is recommended to use a repeater or a hub to ensure reliable operation. The device can drive multiple receivers, but the total capacitive load should not exceed 2500pF.
-
To troubleshoot common issues with the MAX233ACWP+T, it is recommended to check the power supply voltage, ensure proper termination of the RS-232 signals, and verify that the device is properly configured. Additionally, using a logic analyzer or an oscilloscope can help identify issues with the data transmission. Consult the datasheet and application notes for specific troubleshooting guidance.