Part Details for MAX232MJE/883B by Maxim Integrated Products
Results Overview of MAX232MJE/883B by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232MJE/883B Information
MAX232MJE/883B by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX232MJE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX232MJE/883B-ND
|
DigiKey | IC TRANSCEIVER 2/2 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX232MJE/883B
MAX232MJE/883B CAD Models
MAX232MJE/883B Part Data Attributes
|
MAX232MJE/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX232MJE/883B
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.24; V.28 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX232MJE/883B
This table gives cross-reference parts and alternative options found for MAX232MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN202ECPZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | MAX232MJE/883B vs HIN202ECPZ |
MAX232MJE/883 | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 2 Driver, CDIP16, | MAX232MJE/883B vs MAX232MJE/883 |
HIN202CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | MAX232MJE/883B vs HIN202CP |
5962-8987701EA | Teledyne Technologies Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, | MAX232MJE/883B vs 5962-8987701EA |
HIN232ACPZ | Intersil Corporation | Check for Price | High Speed +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: 0° to 70° | MAX232MJE/883B vs HIN232ACPZ |
HIN202ECPZ | Renesas Electronics Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube | MAX232MJE/883B vs HIN202ECPZ |
MAX232MJE/HR | Rochester Electronics LLC | Check for Price | Line Transceiver, | MAX232MJE/883B vs MAX232MJE/HR |
MAX232MJE/HR | Maxim Integrated Products | Check for Price | Line Transceiver, | MAX232MJE/883B vs MAX232MJE/HR |
5962-8987701EX | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CDIP16, 0.300 INCH, CERDIP-16 | MAX232MJE/883B vs 5962-8987701EX |
MAX232MJE/883B Frequently Asked Questions (FAQ)
-
The MAX232MJE/883B can support data rates up to 120 kbps.
-
Yes, the MAX232MJE/883B is designed to operate in harsh environments and is qualified to MIL-STD-883B, making it suitable for use in military, aerospace, and other high-reliability applications.
-
The MAX232MJE/883B has built-in electrostatic discharge (ESD) protection, which can withstand up to ±15 kV of ESD without damage.
-
The MAX232MJE/883B has a low power consumption of 5mA (typical) and can operate from a single +5V supply.
-
Yes, the MAX232MJE/883B is pin-compatible with other RS-232 transceivers, making it a drop-in replacement in many applications.