Part Details for MAX231MJD by Maxim Integrated Products
Results Overview of MAX231MJD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX231MJD Information
MAX231MJD by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX231MJD
MAX231MJD CAD Models
MAX231MJD Part Data Attributes
|
MAX231MJD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX231MJD
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX231MJD
This table gives cross-reference parts and alternative options found for MAX231MJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX231MJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX231CPD+ | Analog Devices Inc | $2.4347 | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | MAX231MJD vs MAX231CPD+ |
MAX231CPD+ | Maxim Integrated Products | $7.6997 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | MAX231MJD vs MAX231CPD+ |
MAX231CJD | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | MAX231MJD vs MAX231CJD |
MAX231CJD | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | MAX231MJD vs MAX231CJD |
MAX231EPD | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | MAX231MJD vs MAX231EPD |
MAX231CPD | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | MAX231MJD vs MAX231CPD |
5962-8987703CA | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | MAX231MJD vs 5962-8987703CA |
MAX231MJD/883B | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C | MAX231MJD vs MAX231MJD/883B |
MAX231EPD | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | MAX231MJD vs MAX231EPD |
MAX231EJD | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERAMIC, DIP-14 | MAX231MJD vs MAX231EJD |
MAX231MJD Frequently Asked Questions (FAQ)
-
The MAX231MJD is a high-frequency device, and proper layout and placement are crucial. It is recommended to keep the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX231MJD requires a single 5V supply voltage (VCC) and a bias voltage (VBIAS) that can be generated internally or externally. The recommended voltage levels are VCC = 5V ± 10% and VBIAS = 2.5V ± 10%. The recommended current levels are ICC = 10mA (typical) and IBIAS = 1mA (typical).
-
The MAX231MJD has a maximum junction temperature (TJ) of 150°C. To ensure reliable operation, it is recommended to keep the device within the specified operating temperature range (-40°C to 85°C) and to provide adequate heat sinking. A thermal pad on the bottom of the package helps to dissipate heat, and a thermal interface material can be used to improve heat transfer.
-
Common issues with the MAX231MJD can be caused by improper layout, inadequate decoupling, or incorrect biasing. To troubleshoot, check the PCB layout for noise coupling, ensure proper decoupling capacitors are used, and verify the bias voltage and current levels. Additionally, check for oscillations by monitoring the output with an oscilloscope and adjusting the compensation components as needed.
-
The MAX231MJD has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, the device is designed to prevent latch-up, but it is still important to follow proper power-up and power-down sequencing to prevent latch-up conditions.