Part Details for MAX2240EBL-T by Rochester Electronics LLC
Results Overview of MAX2240EBL-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2240EBL-T Information
MAX2240EBL-T by Rochester Electronics LLC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MAX2240EBL-T
MAX2240EBL-T CAD Models
MAX2240EBL-T Part Data Attributes
|
MAX2240EBL-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2240EBL-T
Rochester Electronics LLC
2400MHz - 2500MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, UCSP-9
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | UCSP-9 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 6 |