-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22201ATC+ by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22201ATC+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V Brushed DC Motor Driver with Integra RoHS: Compliant | 1103 |
|
$1.2600 / $2.5800 | Buy Now |
|
Analog Devices Inc | 36V Brushed DC Motor Driver wi Package Multiple: 1 | 18962 |
|
$0.9800 / $3.0600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5193 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22201ATC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22201ATC+
Analog Devices Inc
36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX22201ATC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX22201ATC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8871DDAR | Texas Instruments | $1.1080 | 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125 | MAX22201ATC+ vs DRV8871DDAR |
DRV8870DDA | Texas Instruments | $1.1674 | 50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125 | MAX22201ATC+ vs DRV8870DDA |
DRV8872DDA | Texas Instruments | $1.3294 | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | MAX22201ATC+ vs DRV8872DDA |
DRV8872DDAR | Texas Instruments | $1.8807 | 50-V, 3.6-A H-bridge motor driver with fault reporting & current regulation 8-SO PowerPAD -40 to 125 | MAX22201ATC+ vs DRV8872DDAR |
The recommended PCB layout for the MAX22201ATC+ is to use a 4-layer board with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common-mode filter capacitor between the input and output pins to reduce EMI.
To ensure the MAX22201ATC+ is properly powered, make sure to provide a clean and stable power supply voltage within the recommended range of 2.7V to 5.5V. Also, decouple the power supply pins with a 1uF ceramic capacitor to reduce noise and ripple.
The MAX22201ATC+ can handle input voltages up to 36V, but it's recommended to limit the input voltage to 24V or less to ensure reliable operation and to prevent damage to the device.
The MAX22201ATC+ can be configured for a specific application by selecting the appropriate input and output voltage ranges, and by adjusting the internal voltage reference and gain settings. Refer to the datasheet and application notes for more information on how to configure the device for your specific application.
The typical current consumption of the MAX22201ATC+ is around 1.5mA, but this can vary depending on the input and output voltage ranges, and the operating frequency. Refer to the datasheet for more information on the device's current consumption.