Part Details for MAX2078CTK+ by Maxim Integrated Products
Results Overview of MAX2078CTK+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2078CTK+ Information
MAX2078CTK+ by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX2078CTK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2078CTK+-ND
|
DigiKey | IC ULTRASOUND RECEIVERS 68TQFN Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 2498 |
|
RFQ |
Part Details for MAX2078CTK+
MAX2078CTK+ CAD Models
MAX2078CTK+ Part Data Attributes
|
MAX2078CTK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2078CTK+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, 10 X 10 MM, ROHS-COMPLIANT, TQFN-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS-COMPLIANT, TQFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON 4.75V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX2078CTK+
This table gives cross-reference parts and alternative options found for MAX2078CTK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2078CTK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2077CTK+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, 10 X 10 MM, ROHS COMPLIANT, TQFN-68 | MAX2078CTK+ vs MAX2077CTK+ |
MAX2078CTK+ | Analog Devices Inc | Check for Price | Octal-Channel Ultrasound Front-End with CW Doppler Mixers, 68-LFCSP-10X10X0.75, 68 Pins, 0 to 70C | MAX2078CTK+ vs MAX2078CTK+ |
MAX2078CTK+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX2078CTK+ is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to place it as close as possible to the VCC pin.
-
To optimize the performance of the MAX2078CTK+ in a noisy environment, it's recommended to use a shielded enclosure, to keep the device away from noise sources, and to use a common-mode choke or a ferrite bead to filter out high-frequency noise. Additionally, it's recommended to use a low-pass filter on the input signals to reduce noise and to improve the signal-to-noise ratio.
-
The maximum operating temperature range for the MAX2078CTK+ is -40°C to +125°C. However, it's recommended to operate the device within the -20°C to +85°C range for optimal performance and reliability.
-
Yes, the MAX2078CTK+ is AEC-Q100 qualified and can be used in automotive applications. However, it's recommended to follow the guidelines and requirements specified in the AEC-Q100 standard, and to perform additional testing and validation to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the MAX2078CTK+, it's recommended to follow a systematic approach, starting with a visual inspection of the PCB and the device, followed by a review of the schematic and the layout. Then, use a logic analyzer or an oscilloscope to capture and analyze the signals, and to identify the source of the issue. Additionally, it's recommended to consult the datasheet and the application notes, and to contact Maxim Integrated Products' technical support if necessary.