-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V Capable, Low-RON, Beyond-the-Rails DPDT Analog Switches, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20327EWL+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20327EWL+
|
Mouser Electronics | Analog Switch ICs Ultra Small Low Ron DPDT Analog Switch RoHS: Compliant | 0 |
|
$2.2000 / $4.2100 | Order Now |
|
Analog Devices Inc | Ultra Small Low Ron DPDT Analo Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20327EWL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20327EWL+
Analog Devices Inc
12V Capable, Low-RON, Beyond-the-Rails DPDT Analog Switches, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB layout for the MAX20327EWL+ can be found in the device's evaluation kit documentation or by contacting Analog Devices' technical support. A good layout should ensure proper thermal management, minimize noise coupling, and follow the recommended pinout and component placement.
To optimize the performance of the MAX20327EWL+, consider the specific requirements of your application, such as input voltage, output current, and operating frequency. Consult the datasheet and application notes for guidance on component selection, layout, and configuration. You may also want to consult with Analog Devices' technical support or use simulation tools to model and optimize your design.
The MAX20327EWL+ has a high-power density, so thermal management is crucial. Ensure good airflow around the device, use a heat sink if necessary, and follow the recommended PCB layout guidelines. The device's thermal resistance (θJA) is specified in the datasheet, and you can use thermal simulation tools to estimate the junction temperature (TJ) in your specific application.
To troubleshoot issues with the MAX20327EWL+, start by consulting the datasheet and application notes to ensure that the device is properly configured and that the recommended operating conditions are met. Use oscilloscopes and other diagnostic tools to identify the source of the issue. If necessary, contact Analog Devices' technical support for further assistance.
Yes, the MAX20327EWL+ is a high-frequency device, and EMI/EMC considerations are important. Follow proper PCB layout and shielding guidelines, use EMI filters and shielding components as necessary, and ensure that the device is properly decoupled from the power supply. Consult the datasheet and application notes for specific guidance on EMI/EMC design considerations.