-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V Capable, Low-RON, Beyond-the-Rails DPDT Analog Switches, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20327EWL+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6697
|
Newark | Analogue Sw, Dpdt, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices MAX20327EWL+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $4.5700 | Buy Now |
DISTI #
700-MAX20327EWL+T
|
Mouser Electronics | Analog Switch ICs Ultra Small Low Ron DPDT Analog Switch RoHS: Compliant | 0 |
|
$1.7400 / $3.3500 | Order Now |
|
Analog Devices Inc | Ultra Small Low Ron DPDT Analo Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.6375 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20327EWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20327EWL+T
Analog Devices Inc
12V Capable, Low-RON, Beyond-the-Rails DPDT Analog Switches, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the MAX20327EWL+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper power-up and configuration, follow the recommended power-up sequence: apply VCC, then EN, and finally VIN. Also, make sure to configure the device according to the datasheet recommendations, including setting the correct output voltage and enabling/disabling the output as needed.
The MAX20327EWL+T has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow, use a heat sink if necessary, and avoid overheating the device. Also, consider using thermal interface materials and following proper PCB design guidelines to minimize thermal resistance.
To troubleshoot issues with the MAX20327EWL+T, start by verifying the input voltage, output voltage, and enable pin configurations. Check for proper PCB layout, decoupling, and thermal management. Use an oscilloscope to monitor the output voltage and input voltage waveforms. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
To minimize EMI/EMC issues with the MAX20327EWL+T, follow proper PCB design guidelines, use shielding, and ensure good grounding. Keep the device away from noise sources, use ferrite beads or chokes to filter noise, and consider using EMI filters or common-mode chokes. Consult the datasheet and application notes for specific guidance on EMI/EMC considerations.