-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX202CDW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX202CDW-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1296 In Stock |
|
$1.0000 | Buy Now |
DISTI #
296-33340-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
79 In Stock |
|
$1.0157 / $1.6000 | Buy Now |
DISTI #
85993856
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 1101 | Americas - 696 |
|
$0.7481 / $1.2066 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.1505 / $2.3010 | Buy Now | |
|
Rochester Electronics | MAX202 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection RoHS: Compliant Status: Obsolete Min Qty: 1 | 1296 |
|
$0.5985 / $0.9653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX202CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX202CDW
Texas Instruments
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX202CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX202CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX202CPW | Texas Instruments | $0.5804 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-TSSOP 0 to 70 | MAX202CDW vs MAX202CPW |
MAX202IDW | Texas Instruments | $0.6764 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85 | MAX202CDW vs MAX202IDW |
ST232EBN | STMicroelectronics | Check for Price | 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE | MAX202CDW vs ST232EBN |
ST232EAN | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | MAX202CDW vs ST232EAN |
MAX202CPWG4 | Texas Instruments | Check for Price | 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP 0 to 70 | MAX202CDW vs MAX202CPWG4 |
ST232ECWR | STMicroelectronics | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, SOP-16 | MAX202CDW vs ST232ECWR |
MAX202IDWRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX202CDW vs MAX202IDWRE4 |
MAX202IPWE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MAX202CDW vs MAX202IPWE4 |
The MAX202CDW can operate from -40°C to 85°C, but it's recommended to operate within -20°C to 70°C for optimal performance.
The MAX202CDW requires a 5V supply voltage (VCC) and a 0V to 5V input signal. Ensure that the input signal is within the recommended common-mode voltage range (VCM) of 1.5V to 3.5V.
Use a 4-layer PCB with a solid ground plane, keep the input and output traces short and symmetrical, and avoid running digital signals near the analog inputs. Also, use a 0.1uF decoupling capacitor between VCC and GND.
The MAX202CDW has built-in ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge.
The recommended input impedance for the MAX202CDW is 10kΩ to 100kΩ. This ensures that the input signal is not attenuated and the device operates within its specified bandwidth.