Part Details for MAX199BEAI+ by Analog Devices Inc
Results Overview of MAX199BEAI+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX199BEAI+ Information
MAX199BEAI+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX199BEAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX199BEAI
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, Multi-Range, 5V, 12-Bit DAS w RoHS: Compliant | 8 |
|
$29.0500 / $44.9700 | Buy Now |
DISTI #
V36:1790_26374606
|
Arrow Electronics | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 1306 | Americas - 3 |
|
$27.1300 | Buy Now |
|
Analog Devices Inc | 8-Channel, Multi-Range, 5V, 12 Package Multiple: 1 | 311 |
|
$23.2400 / $31.3900 | Buy Now |
DISTI #
65067679
|
Verical | 8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1306 | Americas - 3 |
|
$27.1300 | Buy Now |
Part Details for MAX199BEAI+
MAX199BEAI+ CAD Models
MAX199BEAI+ Part Data Attributes
|
MAX199BEAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX199BEAI+
Analog Devices Inc
8-Channel, Multi-Range, 5V, 12-Bit DAS with 8+4 Bus Interface and Fault Protection, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX199BEAI+
This table gives cross-reference parts and alternative options found for MAX199BEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX199BEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX199ACAI-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO28, SSOP-28 | MAX199BEAI+ vs MAX199ACAI-T |