-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX197BCAI+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2824
|
Newark | Data Acquisition System, Ssop-28, Ic Function:Data Acquisition System, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:28Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices MAX197BCAI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX197BCAI
|
Mouser Electronics | Analog to Digital Converters - ADC Multi-Range ( 10V, 5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface RoHS: Compliant | 174 |
|
$27.6100 / $40.4000 | Buy Now |
|
Analog Devices Inc | Multi-Range (±10V, ±5V, +10V, Package Multiple: 1 | 134 |
|
$20.8800 / $41.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX197BCAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX197BCAI+
Analog Devices Inc
Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 0.209 INCH, ROHS COMPLIANT, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX197BCAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX197BCAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX197BCAI | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | MAX197BCAI+ vs MAX197BCAI |
MAX197BCAI-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | MAX197BCAI+ vs MAX197BCAI-T |
MAX197ACAI-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO28, 0.209 INCH, SSOP-28 | MAX197BCAI+ vs MAX197ACAI-T |
The recommended layout and placement for the MAX197BCAI+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
To optimize the performance of the MAX197BCAI+ in a high-temperature environment, it's recommended to use a heat sink, ensure good airflow, and reduce the power dissipation of the device. Additionally, the device can be derated to reduce the power dissipation and junction temperature, and the thermal shutdown feature can be used to protect the device from overheating.
The recommended input capacitor value for the MAX197BCAI+ is 10uF to 22uF, and the recommended type is a low-ESR ceramic capacitor. The input capacitor should be placed as close as possible to the VIN pin and should have a voltage rating of at least 25V.
To troubleshoot common issues with the MAX197BCAI+, it's recommended to check the input voltage, output voltage, and current, and ensure that the device is properly soldered and connected. Additionally, check for any signs of overheating, such as a high junction temperature, and ensure that the device is properly cooled. If the issue persists, consult the datasheet and application notes for further troubleshooting guidance.
Yes, the MAX197BCAI+ can be used in a synchronous buck converter configuration. However, it's recommended to use an external synchronous rectifier controller, such as the MAX5050, to control the synchronous rectifier. Additionally, the device should be configured to operate in forced PWM mode, and the dead-time should be adjusted to ensure proper operation.