-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1978ETM+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2833
|
Newark | Temperature Ctrl, Peltier Module, Tqfn48, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Tqfn-Ep, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:-, Product Range:-Rohs Compliant: Yes |Analog Devices MAX1978ETM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$27.6700 / $35.1400 | Buy Now |
DISTI #
700-MAX1978ETM
|
Mouser Electronics | Power Management Specialized - PMIC Integrated Temperature Controllers for P RoHS: Compliant | 232 |
|
$27.1800 / $39.4500 | Buy Now |
DISTI #
V36:1790_21664568
|
Arrow Electronics | Integrated Temperature Controller 48-Pin TQFN EP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 10 Weeks Date Code: 2424 | Americas - 43 |
|
$26.2300 / $30.3200 | Buy Now |
|
Analog Devices Inc | Integrated Temperature Control Package Multiple: 1 | 182 |
|
$20.4800 / $37.4400 | Buy Now |
DISTI #
86922272
|
Verical | Integrated Temperature Controller 48-Pin TQFN EP Tube RoHS: Compliant Min Qty: 43 Package Multiple: 43 Date Code: 2424 | Americas - 43 |
|
$26.2300 / $30.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1978ETM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1978ETM+
Analog Devices Inc
Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | ROHS COMPLIANT, EXPOSED PAD, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-28 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 7 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 48 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX1978ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1978ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1978ETM+ | Maxim Integrated Products | $16.8762 | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, ROHS COMPLIANT, EXPOSED PAD, TQFP-48 | MAX1978ETM+ vs MAX1978ETM+ |
MAX1978ETM+T | Maxim Integrated Products | $27.4960 | Serial Switch/Digital Sensor, -888Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+ vs MAX1978ETM+T |
MAX1978ETM+T | Analog Devices Inc | Check for Price | Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | MAX1978ETM+ vs MAX1978ETM+T |
MAX1978ETM | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+ vs MAX1978ETM |
MAX1978ETM-T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+ vs MAX1978ETM-T |
The MAX1978ETM+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce EMI.
To optimize the performance of the MAX1978ETM+, it is recommended to follow the application notes and design guidelines provided by Analog Devices Inc. Additionally, consider factors such as input and output impedance, noise reduction, and thermal management to ensure optimal performance.
The MAX1978ETM+ has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device within the specified operating temperature range and to provide adequate heat sinking and thermal management in the system design.
To troubleshoot issues with the MAX1978ETM+, start by reviewing the datasheet and application notes to ensure proper configuration and operation. Use oscilloscopes and other diagnostic tools to identify the source of the issue, and consult with Analog Devices Inc. support resources if necessary.
The MAX1978ETM+ has built-in ESD protection, but it is still recommended to follow proper ESD handling and storage procedures to prevent damage to the device. This includes using ESD-safe materials, grounding oneself before handling the device, and storing the device in a protective package.