-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1978ETM+T by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1978ETMT
|
Mouser Electronics | Power Management Specialized - PMIC Integrated Temperature Controllers for P RoHS: Compliant | 1705 |
|
$25.5900 / $36.1500 | Buy Now |
DISTI #
V72:2272_26363549
|
Arrow Electronics | Integrated Temperature Controller 48-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3127 |
|
$25.9000 / $26.0300 | Buy Now |
|
Analog Devices Inc | Integrated Temperature Control Min Qty: 1 Package Multiple: 1 | 483 |
|
$20.2000 / $37.3300 | Buy Now |
DISTI #
62366819
|
Verical | Integrated Temperature Controller 48-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 3127 |
|
$25.9000 / $26.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1978ETM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1978ETM+T
Analog Devices Inc
Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Package Description | EXPOSED PAD, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-28 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | -888 Cel | |
Body Breadth | 7 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 48 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MAX1978ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1978ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1978ETM+ | Maxim Integrated Products | $16.8762 | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, ROHS COMPLIANT, EXPOSED PAD, TQFP-48 | MAX1978ETM+T vs MAX1978ETM+ |
MAX1978ETM+T | Maxim Integrated Products | $27.4960 | Serial Switch/Digital Sensor, -888Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+T vs MAX1978ETM+T |
MAX1978ETM | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+T vs MAX1978ETM |
MAX1978ETM-T | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+T vs MAX1978ETM-T |
A good PCB layout for the MAX1978ETM+T involves separating the analog and digital grounds, using a solid ground plane, and keeping the input and output traces short and away from noise sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The MAX1978ETM+T requires a single 3.3V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the device with the analog supply (AVCC) before the digital supply (DVCC).
The recommended clock frequency for the MAX1978ETM+T is 10MHz to 50MHz, and the clock signal quality should have a jitter of less than 100ps and a duty cycle of 40% to 60%.
The MAX1978ETM+T has a programmable gain amplifier (PGA) that can be configured for different gain settings using the SPI interface. The gain accuracy is ±0.5dB, and the linearity is better than 0.1dB.
The MAX1978ETM+T has built-in ESD protection diodes on all pins, and it's recommended to use additional external ESD protection devices for high-reliability applications. Latch-up prevention measures include using a latch-up immune process and following proper PCB design guidelines.