-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1954EUB+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1954EUB
|
Mouser Electronics | Switching Controllers Low-Cost, High-Frequency, Current-Mode P RoHS: Compliant | 84 |
|
$3.7600 / $6.8400 | Buy Now |
|
Analog Devices Inc | Low-Cost, High-Frequency, Curr Package Multiple: 1 | 1975 |
|
$3.9050 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1954EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1954EUB+
Analog Devices Inc
Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1954EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1954EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1954EUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | MAX1954EUB+ vs MAX1954EUB |
MAX1954EUB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, MO-187CBA, MICRO MAX PACKAGE-10 | MAX1954EUB+ vs MAX1954EUB |
MAX1954EUB+T | Analog Devices Inc | Check for Price | Low-Cost, High-Frequency, Current-Mode PWM Buck Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX1954EUB+ vs MAX1954EUB+T |
MAX1954EUB+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | MAX1954EUB+ vs MAX1954EUB+T |
MAX1954EUB+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 25A, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | MAX1954EUB+ vs MAX1954EUB+ |
A good PCB layout for the MAX1954EUB+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
The choice of input and output capacitors for the MAX1954EUB+ depends on the specific application and operating conditions. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage are recommended. The capacitance value should be chosen based on the desired ripple voltage and output impedance.
The MAX1954EUB+ is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation based on the ambient temperature to ensure reliable operation.
Yes, the MAX1954EUB+ is suitable for high-reliability and automotive applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability and performance. However, it's recommended to consult with Analog Devices Inc. for specific requirements and qualifications for these applications.
Common issues with the MAX1954EUB+ can often be troubleshooted by checking the input voltage, output load, and PCB layout. Ensure that the input voltage is within the recommended range, the output load is within the specified range, and the PCB layout is optimal. Additionally, check for any signs of overheating, and verify that the device is properly soldered and connected.