Part Details for MAX1951AESA+T by Maxim Integrated Products
Results Overview of MAX1951AESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1951AESA+T Information
MAX1951AESA+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX1951AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1951AESA+T-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4463 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8SOIC | 2370 |
|
$4.1709 / $6.2562 | Buy Now |
Part Details for MAX1951AESA+T
MAX1951AESA+T CAD Models
MAX1951AESA+T Part Data Attributes
|
MAX1951AESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1951AESA+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 1.5A, 1100kHz Switching Freq-Max, BICMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX1951AESA+T Frequently Asked Questions (FAQ)
-
The MAX1951AESA+T requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The selection of input and output capacitors for the MAX1951AESA+T depends on the specific application and operating conditions. In general, it is recommended to use low-ESR capacitors with a value of 10uF to 22uF for the input capacitor and 10uF to 47uF for the output capacitor. The capacitor selection should also consider the voltage rating, ripple current, and temperature range.
-
The MAX1951AESA+T has an operating temperature range of -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. In general, it is recommended to keep the ambient temperature below 85°C to ensure reliable operation and to prevent overheating.
-
To troubleshoot common issues with the MAX1951AESA+T, it is recommended to check the input voltage, output voltage, and current consumption. Verify that the input voltage is within the recommended range, and that the output voltage is within the specified tolerance. Check for any signs of overheating, such as excessive temperature rise or burning smell. Also, check the PCB layout and component placement to ensure that they meet the recommended guidelines.
-
The MAX1951AESA+T is a high-reliability device that is suitable for use in safety-critical applications. However, it is recommended to follow the guidelines and recommendations provided in the datasheet and to perform thorough testing and validation to ensure that the device meets the specific requirements of the application.