Part Details for MAX192BEPP+ by Maxim Integrated Products
Results Overview of MAX192BEPP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX192BEPP+ Information
MAX192BEPP+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX192BEPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX192BEPP+-ND
|
DigiKey | IC DAS/ADC 10BIT 133K 20DIP Min Qty: 36 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.1511 | Buy Now |
Part Details for MAX192BEPP+
MAX192BEPP+ CAD Models
MAX192BEPP+ Part Data Attributes
|
MAX192BEPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX192BEPP+
Maxim Integrated Products
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX192BEPP+
This table gives cross-reference parts and alternative options found for MAX192BEPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX192BEPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX192BEPP+ | Analog Devices Inc | Check for Price | Low-Power, 8-Channel, Serial 10-Bit ADC, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | MAX192BEPP+ vs MAX192BEPP+ |
MAX192AEPP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192AEPP+ |
MAX192AEPP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192AEPP |
MAX192ACPP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | MAX192BEPP+ vs MAX192ACPP+ |
MAX192BEPP+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX192BEPP+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the MAX192BEPP+ is stable and doesn't oscillate, make sure to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF), and ensure the input voltage is within the recommended range. Additionally, adding a small capacitor (around 10nF) between the output and ground can help to reduce oscillations.
-
The MAX192BEPP+ can handle input voltages up to 28V, but it's recommended to keep the input voltage within the recommended range of 7V to 18V for optimal performance and reliability.
-
The MAX192BEPP+ is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability and prevent overheating. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the MAX192BEPP+, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for specific troubleshooting guidelines.